Omron D2AW-A003D-R D2AW Subminiature Switch SPST-NO Pin Plunger

MPN
D2AW-A003D-R
Brand
Omron
Order Code
15-6108
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
451 in stock, despatched in 5 working days

The Omron D2AW-A003D-R is a subminiature switch featuring a pin plunger design.

This SPST-NO switch is known for its compact size and high precision.

It is often used in consumer electronics and industrial equipment for reliable on-off operations.

The switch's durability and performance make it ideal for repeated use in various applications.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Actuator Type Pin Plunger

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot