Omron B5W-LB2101-1 Optical Sensor 10-55mm Analog Output

Image Representative of Range

Omron B5W-LB2101-1 Optical Sensor 10-55mm Analog Output

MPN
B5W-LB2101-1
Brand
Omron
Order Code
15-4722
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
9+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9
Despatched within 5 working days - 7 in stock

The Omron B5W-LB2101-1 is an optical sensor with an analogue output range of 10-55mm.

It provides reliable and accurate measurements for distance detection.

This sensor is ideal for applications in industrial automation and robotics.

Its compact and robust design ensures high performance in various environments.


Type Light Sensor
Wavelength N/A
Max Range 55mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 15.9mm
Length 40mm
Minimum Operating Temperature 10°C
Mounting Type Screw
Number of pins 4
Product Type Reflective Optical Sensor
Series 5W
Standards/Approvals IEC IP50 (not including terminals)
Width 8.4mm

Reviews

Be the first to submit a review

Trustpilot