Omron B3FS-4092P-B B3FS Pushbutton Switch 24V DC 0.05A Momentary Tape

Order Code:

17-0618

Brand: Omron MPN: B3FS-4092P-B EAN-13: 2050011878929
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
684 in stock, despatched in 4 working days

Omron B3FS-4092P-B is a push-button switch designed for reliable, momentary contact applications. This component operates at a rated voltage of 24 V DC with a current of 0.05 A, providing efficient performance for low-power circuitry. Manufactured by Omron, the B3FS-4092P-B switch features a tactile response, ensuring precise user interaction. It is supplied on tape, facilitating seamless integration into automated assembly processes. Commonly utilised in consumer electronics, control panels, and instrumentation, this switch is valued for its durability and compact design, making it ideal for space-constrained applications.
Type B3FS-4092P-B
Actuating Force 1.96N
Connection SMD
Contact Type 1 maker
Content 1
Functions momentary
Product Type Pushbutton
Switching current (max.) 0.05A
Switching Voltage 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot