Omron B3FS-1095P Pushbutton 24V DC 0.05A Momentary Tape Mount

Order Code:

17-0617

Brand: Omron MPN: B3FS-1095P EAN-13: 2050011878912
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
888 in stock, despatched in 4 working days

Omron's B3FS-1095P Push-Button Switch is a versatile, high-quality component designed for momentary use, operating at a voltage of 24 V DC with a current rating of 0.05 A. This switch is ideal for applications where a reliable and precise tactile response is critical, making it suitable for use in a variety of electronic devices and control panels. The B3FS-1095P features a tape mount design that facilitates easy installation and integration into printed circuit boards, allowing for efficient production line assembly. Engineered to meet demanding performance standards, this push-button switch is typically used in consumer electronics, industrial control systems, and automotive electronics, where durability and responsiveness are essential.
Type B3FS-1095P
Actuating Force 3.24N
Connection SMD
Contact Type 1 maker
Content 1
Functions momentary
Product Type Pushbutton
Switching current (max.) 0.05A
Switching Voltage 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot