Omron 2JCIE-BU01 Environment Sensor Compact BLE USB Interface

Image Representative of Range

Omron 2JCIE-BU01 Environment Sensor Compact BLE USB Interface

Order Code:

15-5079

Brand: Omron MPN: 2JCIE-BU01
Qty Unit Price (Ex VAT)
1+ £165.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/04/2026

The Omron 2JCIE-BU01 is a compact environment sensor with a BLE USB interface for easy data connectivity.

It features capabilities such as temperature, humidity, and air pressure monitoring.

Its small size and efficient design make it ideal for integration into wearable devices and smart home applications.

This sensor is commonly used in health management and building automation projects.


Type Environmental Sensor
Automotive Standard No
Height 7mm
Length 29.1mm
Maximum Operating Temperature 60°C
Maximum Supply Voltage 5.5V
Minimum Operating Temperature 10°C
Minimum Supply Voltage 0.3V
Power Source USB Power Supply
Product Type Air Quality Sensor
Series 2JCIE-BU
Standards/Approvals RoHS Compliant
Sub Type Air Quality Sensor
Weight 2.9g
Width 14.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot