Omnitronic 60005837 Microphone stand 3/8"-5/8" external thread Black

MPN
60005837
Brand
Omnitronic
EAN-13
4026397691689
Order Code
19-3798
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Omnitronic 60005837 presents the MS-1B, a microphone stand distinguished by its external thread options of 3/8 inch and 5/8 inch, enabling versatile compatibility with various microphone mounts and accessories. Constructed for stability and reliability, this microphone stand is crafted in a durable black finish, making it suitable for both live performances and studio recordings. As a key component in the PC audio and video domain, it provides an essential solution for securely positioning microphones, facilitating optimal audio capture in professional sound engineering environments. The MS-1B is engineered to accommodate diverse recording and live sound applications, enhancing the quality and precision of audio capture for a range of acoustical projects. Its robust construction and adaptable threading ensure reliable support and ease of integration into existing audio setups.
Type Microphone stand
Weight 1.85kg
Colour Black
Height (min.) 100cm

Reviews

Be the first to submit a review

Trustpilot