Omnitronic 30226572 Cable Assemblies Audio & Video Black Copper 2m

MPN
30226572
Brand
Omnitronic
EAN-13
4026397150001
Order Code
19-3794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.34
10+ £3.20
100+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Omnitronic 30226572 is a specialised cable assembly designed for audio and video applications, featuring a length of 2 metres with a copper conductor, presented in black. This assembly is equipped with XLR adapters consisting of a 3-pin XLR socket to another 3-pin XLR socket, making it suitable for professional audio environments where balanced audio transmission is required, such as live sound settings, recording studios, and audio-visual installations. The robust construction ensures efficient signal transmission while minimising interference, making it an integral component for engineers who prioritise reliable connectivity.
Connector 1 XLR socket 3-pin
Connector 2 DIN
Length 2m
Type XLR Adapter
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot