Omnitronic 30226564 RCA Audio Video Cable black 1m copper gold-plated plugs

MPN
30226564
Brand
Omnitronic
EAN-13
4026397149944
Order Code
19-3791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.34
10+ £3.20
100+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Omnitronic 30226564 RCA Audio Video Cable is a versatile accessory designed for efficient audio and video signal transmission. This cable assembly, measuring 1 metre in length, features high-quality copper conductors and gold-plated plugs to ensure optimal conductivity and minimal signal loss. It is ideal for use in professional audio-visual setups, where reliable connections between RCA and XLR interfaces are crucial. The product is particularly suitable for connecting devices in scenarios such as live sound reinforcement, studio recording, and broadcasting. Engineers value this cable for its robust construction and dependable performance across a range of technical environments.
Connector 1 RCA socket (phono)
Connector 2 DIN
Length 1m
Type XLR Adapter
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot