Omnitronic 30226555 Audio & Video Cable Assemblies Black 2m Length

Order Code:

19-3789

Brand: Omnitronic MPN: 30226555 EAN-13: 4026397150346

Discontinued


Omnitronic 30226555 is a premium Audio & Video Cable Assembly designed to provide reliable connectivity for a variety of professional and consumer electronic applications. This black cable is 2 metres in length, offering flexibility and ease of installation in diverse settings, from home theatres to professional audio-video systems. Manufactured with precision to meet demanding technical standards, it ensures optimal signal transmission, reducing the risk of interference and signal degradation. This cable assembly is typically utilised in environments such as recording studios, broadcast studios, and multimedia centres, where high-quality audio and video signal integrity is crucial. Identified by the alternate description 2300034, it retains compatibility with an extensive range of audio and video equipment, making it a versatile choice for engineers and technicians.
Connector 1 XLR socket 3-pin
Connector 2 DIN
Length 2m
Type XLR Adapter
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack socket 6.3 mm (stereo)

Alternatives (3)


Trustpilot