Omnitronic 30226500 Audio & Video Cable Assemblies black 3m length

MPN
30226500
Brand
Omnitronic
EAN-13
4026397149869
Order Code
19-3788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.34
10+ £3.20
100+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Omnitronic 30226500 is a high-quality audio and video cable assembly designed to facilitate efficient audio and video signal transmission over a distance of 3 metres. This cable assembly is engineered with precision to ensure optimal connectivity and minimal signal loss, making it suitable for professional audio-visual setups where reliability is paramount. The cable is sheathed in black, ensuring durability and resilience against everyday wear and tear, which is essential for various engineering applications such as multimedia presentations, conference room integrations, and home theatre systems. The product's compatibility with standard AV equipment makes it an indispensable component in both residential and commercial environments.
Connector 1 XLR plug 3-pin
Connector 2 DIN
Length 3m
Type XLR Adapter
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack socket 6.3 mm (mono)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot