Omnitronic 3022522E Audio Cable Assemblies Black 2m PVC Copper

MPN
3022522E
Brand
Omnitronic
EAN-13
4026397363821
Order Code
19-3785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £12.48 £10.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Omnitronic 3022522E is an audio cable assembly designed with precision to provide reliable and high-quality signal transmission. Manufactured with a robust 2-metre length, this cable features a resilient PVC sheath in black, encasing high-conductivity copper wiring to ensure minimal signal loss and interference, making it ideal for both professional and personal audio setups. This assembly is pertinent for applications requiring dependable connections in audio and video environments, such as studio equipment, home theatre systems, and live sound arrangements.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 6m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot