Omnitronic 3022522D Audio & Video Cable 2m black durable PVC construction

MPN
3022522D
Brand
Omnitronic
EAN-13
4026397338720
Order Code
19-3784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £8.74 £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Omnitronic 3022522D is an audio and video cable designed for high-fidelity signal transmission, available under manufacturer’s part number 3022522D. Its durable two-metre length is constructed from robust black PVC, ensuring longevity and resistance to wear and tear, making it suitable for repeated use in demanding environments. Typical applications include integration in audio-visual systems for both professional and residential settings, where it facilitates seamless connections between devices such as amplifiers, speakers, and video displays. This cable assembly, often referenced by the alternate description 2300023, maintains signal integrity across a range of frequencies, thus making it an essential component for reliable AV installations.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 3m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot