Omnitronic 3022522C Audio & Video Cable Assemblies Black 2m

MPN
3022522C
Brand
Omnitronic
EAN-13
4026397338690
Order Code
19-3783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £7.31 £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Omnitronic 3022522C is a reliable audio and video cable assembly designed to meet the needs of professional audio-visual applications. This cable is 2 metres long and features a black outer sheath, providing flexibility and durability in both temporary and permanent installations. Engineered for high fidelity signal transmission, the cable is suitable for use in environments such as recording studios, broadcasting stations, and live events where uncompromised audio and video quality is critical. The robust construction ensures consistent performance and longevity, making it a dependable choice for engineers and technicians who require a high-quality connection solution.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 1.5m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot