Omnitronic 3022522B 2300021 amplifier black 230V robust build

MPN
3022522B
Brand
Omnitronic
EAN-13
4026397533279
Order Code
19-3782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £6.60 £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Omnitronic 3022522B is a robust audio amplifier designed for demanding environments, operating at 230V. This amplifier is engineered with a focus on durability and reliability, making it suitable for both professional audio installations and complex audio-visual systems where consistent performance is crucial. Its sturdy construction and versatile connectivity options ensure compatibility with a variety of audio & video cable assemblies, facilitating seamless integration into existing setups. Typical applications include use in sound reinforcement systems, public address systems, and live performance venues, where high-quality audio output and dependable operation are essential.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 1m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot