Omnitronic 30225210 Audio & Video Cable Assemblies 2m Black Shielded Cable

MPN
30225210
Brand
Omnitronic
EAN-13
4026397231328
Order Code
19-3781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £7.76 £6.60
10+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Omnitronic 30225210 is an audio and video cable assembly designed for robust signal transmission in professional audio-visual applications. This product features a black shielded cable that extends to a length of 2 metres, ensuring effective protection against electromagnetic interference and preserving signal integrity. Suitable for use in sound engineering, broadcasting, and audio-visual installations, the cable offers reliability and durability in various environments. Its construction supports easy integration with existing equipment, making it an essential component for setups requiring precise and interference-free signal distribution.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 1.5m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 2
Type B XLR socket 3-pin

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot