Omnitronic 30225206 Audio & Video Cable Assemblies black 1m durable design

MPN
30225206
Brand
Omnitronic
EAN-13
4026397364262
Order Code
19-3779
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Omnitronic 30225206 is a high-quality audio and video cable assembly designed for both reliability and performance, measuring 1 metre in length. Its robust construction ensures durability, making it suitable for demanding applications. This versatile cable features a black exterior that complements its professional appearance. Engineers can utilise this cable in a variety of settings, such as connecting AV equipment or integrating systems that require clear signal transmission.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 3m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 2
Type B XLR plug 3-pin

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot