Omnitronic 3022519C Audio & Video Cable Assemblies black flexible 2m

MPN
3022519C
Brand
Omnitronic
EAN-13
4026397300994
Order Code
19-3774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £8.02 £6.82
10+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Omnitronic 3022519C is a versatile audio and video cable assembly, designed to provide reliable connectivity in a variety of settings. This product features a flexible design with a total length of 2 metres, offering ease of installation and manoeuvrability in both residential and professional environments. With its robust construction and high-quality components, it is ideally suited for use in audio-visual setups, including home theatre systems and professional stage environments where dependable transmission of audio and video signals is essential. The cable assembly's black outer sheath ensures durability and provides a neat appearance, suitable for both concealed and exposed applications.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 5m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot