Omnitronic 3022519A XLR adapter 3-pin plug to 3-pin plug audio cable assembly

MPN
3022519A
Brand
Omnitronic
EAN-13
4026397300727
Order Code
19-3772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £4.82 £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Omnitronic 3022519A XLR adapter 3-pin plug to 3-pin plug audio cable assembly is designed for precise audio signal transmission within professional setups. This robust audio and video cable assembly features durable 3-pin XLR connectors, ensuring secure connections across audio devices, thus minimising signal degradation. It is particularly suited for use in audio engineering applications, such as live sound systems, recording studios, and broadcast environments, where reliable and high-quality connections are essential. The compatibility with Omnitronic product line and adherence to industry standards make it a versatile component in a variety of technical setups.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 0.9m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot