Omnitronic 30225195 Audio & Video Cable Assemblies Black Flexible 10m

MPN
30225195
Brand
Omnitronic
EAN-13
4026397300604
Order Code
19-3769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Omnitronic 30225195 is a high-quality audio and video cable assembly measuring 10 metres in length, distinguished by its durable black flexible outer jacket. Designed to support robust signal transmission, this assembly ensures minimal loss of quality in both professional audio and video applications. Ideal for use in environments ranging from concert setups to industrial video installations, its versatile design accommodates various connectors and configurations, enhancing its integration into custom setups. Engineered with precision, the Omnitronic 30225195 adheres to stringent standards suitable for audio-visual integration.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 0.9m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot