Omnitronic 30225182 30226450 XLR Adapter 3-pin XLR plug to 6.3 mm mono jack

MPN
30225182
Brand
Omnitronic
EAN-13
4026397300505
Order Code
19-3768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.29
10+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Omnitronic 30225182, also known as 2300005 is a robust audio and video cable assembly engineered to facilitate secure connections in professional audio environments. This adapter effectively converts a 3-pin XLR plug to a 6.3 mm mono jack, ensuring reliable signal transmission between different audio equipment. Its durable construction is suitable for various settings, including studio recording, live sound reinforcement, and broadcasting applications, where precise audio connections are critical. With its efficient design and reliability, the Omnitronic 30225182 enhances the versatility and adaptability of audio systems in technical environments.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 2m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot