Omnitronic 30225180 2300011 Audio & Video Cable Assemblies 2m Black

MPN
30225180
Brand
Omnitronic
EAN-13
4026397300475
Order Code
19-3767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £5.53 £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Omnitronic 30225180 Audio & Video Cable Assemblies offer reliable connectivity for a variety of professional audio and video applications. This assembly, featuring a length of 2 metres and finished in black, is engineered for both durability and performance, providing a stable signal transmission ideal for audio-visual setups requiring robust and clear connections. The product is particularly suited for applications in sound engineering, broadcasting, and home theatre systems. These cable assemblies are crucial for engineers seeking high-quality audio and video signal integrity in demanding environments.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 0.9m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot