Omnitronic 3022516M Cable Neutrik plugs 3m length black PVC material

MPN
3022516M
Brand
Omnitronic
EAN-13
4026397225945
Order Code
19-3765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £5.80 £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Omnitronic 3022516M is a high-quality audio and video cable assembly designed to facilitate reliable signal transmission in various professional audio applications. With a length of 3 metres, it features robust Neutrik plugs and a durable black PVC jacket, ensuring both strong connectivity and environmental protection. Widely used in sound engineering and AV setups, this cable is suitable for connecting audio equipment such as mixers, amplifiers, and playback devices. The Omnitronic 3022516M delivers dependable performance, making it an essential component in studios, live performances, and broadcasting environments.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 2m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot