Omnitronic 30225157 30225207 Audio Video Cable Assemblies Black 1.5m

MPN
30225157
Brand
Omnitronic
EAN-13
4026397433005
Order Code
19-3762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £9.09 £7.73
10+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Omnitronic 30225157 is a reliable audio and video cable assembly designed for efficient signal transmission in various electronic systems. Measuring 1.5 metres in length and featuring a durable black exterior, this cable assembly is suitable for both consumer and professional audiovisual applications. Utilised in environments where high-fidelity audio and video connectivity is essential, such as in home theatre systems, sound studios, and broadcasting facilities, the assembly ensures stable performance and minimal interference. With its precise engineering, the Omnitronic 30225157 supports seamless integration with a wide range of audiovisual equipment, making it an indispensable component in AV setups.
Connector 1 Jack plug 3.5mm
Connector 2 XLR
Length 3m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 2
Type B XLR plug 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot