Omnitronic 30220905 2299994 XLR cable 5m Red

MPN
30220905
Brand
Omnitronic
EAN-13
4026397564310
Order Code
19-3760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £8.02 £6.82
10+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Omnitronic 30220905, 2299994, is a professional XLR cable designed for high-quality audio signal transfer. This robust cable is equipped with standard XLR connectors, allowing seamless integration with various audio equipment, ensuring reliable and clear signal transmission. Engineered for both audio and DMX lighting applications, it is ideal for use in professional sound reinforcement, recording studios, and live performance environments where precision and durability are paramount. The cable's construction supports both analogue and digital signal formats, offering versatility in its use across different professional audio setups.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 5m
Colour Red
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot