Omnitronic 30220903 Audio Cable XLR to XLR Black 1.5m Long Durable Design

MPN
30220903
Brand
Omnitronic
EAN-13
4026397546248
Order Code
19-3759
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Omnitronic 30220903 is a robust audio cable featuring XLR-to-XLR connectors, measuring 1.5 metres in length. Engineered for both audio and DMX signal transmission, this cable is designed to ensure reliable connectivity in professional audio setups and lighting control systems. The durable construction of the 30220903 ensures reliable performance and extended service life, suitable for demanding environments such as live sound production, studio recording, and dynamic stage lighting applications. The cable is also identified by its international trade item number 04026397546248, providing a standardised solution for audio and data signal extension requirements in technical environments.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 3m
Colour Red
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot