Omnitronic 30220900 XLR Cable Male to Female 6m Black

MPN
30220900
Brand
Omnitronic
EAN-13
4026397546231
Order Code
19-3758
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Omnitronic 30220900 is an XLR cable designed with a length of 6 metres, making it suitable for a variety of professional audio and lighting applications. This cable features male-to-female XLR connectors, ensuring a secure and reliable connection for devices using XLR interfaces. With its durable black insulation, it serves as an excellent choice for both studio and live performances, where signal integrity and noise suppression are paramount. Engineers commonly utilise this cable in audio applications for microphones and mixers, as well as in digital multiplex (DMX) lighting setups, to transmit control signals effectively. Furthermore, the product can be identified using the GTIN 04026397546231 for inventory and procurement processes.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 1.5m
Colour Red
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot