Omnitronic 30220768 XLR Cable 3m Male to Female Black Secure Connection

MPN
30220768
Brand
Omnitronic
EAN-13
4026397233346
Order Code
19-3756
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Omnitronic 30220768 presents the XLR Cable, a robust and reliable connection solution specifically designed for audio and DMX signal transmission. With a length of 3 metres, this black cable features male to female connectors, offering a secure and stable connection essential for professional sound engineering and lighting control systems. The cable is engineered to withstand the rigours of constant use, making it an optimal choice for studio environments, stage performances, and production settings where high-quality signal fidelity is required. Identified by the EAN 04026397233346, this product ensures compatibility with a variety of XLR-based equipment, providing an indispensable tool for audio and lighting engineers seeking precision and durability in their connectivity solutions.
Connector 1 XLR plug 5-pin
Connector 2 XLR
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 5-pin

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot