Omnitronic 30220765 XLR cable black 3m durable professional audio connection

MPN
30220765
Brand
Omnitronic
EAN-13
4026397233322
Order Code
19-3755
Country of Origin
China
View Full Product Range (25)

Discontinued


Omnitronic 30220765 is a professional-grade XLR cable offering a reliable 3-metre audio connection, referenced under the alternate identifier 2299987. The cable features male to female XLR connectors, making it suitable for a variety of audio applications, including live sound production, studio recording, and DMX lighting control where durable and consistent signal transmission is paramount. Engineered for robustness and flexibility, the cable's black outer jacket supports long-term use under demanding conditions, ensuring stability and minimising signal loss in professional environments. Equipped with impedance-balanced conductors, this cable effectively reduces electromagnetic interference, making it an essential component in finely tuned audio and lighting setups.
Connector 1 XLR plug 5-pin
Connector 2 XLR
Length 1.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 5-pin

Alternatives (1)


Trustpilot