Omnitronic 3022075J Audio & Video Cable Assemblies Grey 2m Length

MPN
3022075J
Brand
Omnitronic
EAN-13
4026397370591
Order Code
19-3753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £5.89 £5.01
10+ £4.81
100+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Omnitronic 3022075J is a precisely engineered audio and video cable assembly designed for reliable signal transmission. This assembly, measuring 2 metres in length, comes in a grey colour and is equipped to support both audio and video connectivity, making it suitable for a variety of professional and consumer electronic systems. Its robust construction ensures consistent performance in environments such as conference rooms, broadcasting stations, and audio-visual installations, where dependable cabling is critical.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 0.15m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B RCA plug (phono)

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot