Omnitronic 3022075E Audio & Video Cable Assemblies Black Copper 2m

MPN
3022075E
Brand
Omnitronic
EAN-13
4026397370539
Order Code
19-3752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.29
10+ £6.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Omnitronic 3022075E is an audio and video cable assembly designed for efficient signal transmission in both professional and consumer electronics contexts. This product features copper conductors and is covered with a durable black PVC jacket, ensuring robustness and flexibility over its 2-metre length. Common applications include connecting audio and video equipment such as amplifiers, speakers, and displays where a reliable transfer of sound and visual data is paramount. The cable's design adheres to high standards of electronic connectivity, making it a dependable choice for audio-visual integration projects. Suitable for use across varied environments, it supports high-quality performance expected in commercial audio-visual installations.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 0.15m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot