Omnitronic 3022075C Audio & Video Cable Assemblies black flexible 2m

MPN
3022075C
Brand
Omnitronic
EAN-13
4026397370515
Order Code
19-3751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.29
10+ £6.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Omnitronic 3022075C is a high-quality audio and video cable assembly designed for reliable signal transmission in diverse electronic applications. This cable is constructed with a flexible black outer jacket, providing ease of installation in both confined and open spaces. Measuring 2 metres in length, it is ideal for use in home theatre systems, professional audio-visual setups, and recording studios where signal integrity is paramount.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 0.15m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot