Omnitronic 3022075B 2299979 XLR Cable Black 3m Durable Audio Connection

MPN
3022075B
Brand
Omnitronic
EAN-13
4026397468236
Order Code
19-3750
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Omnitronic 3022075B is a robust XLR cable designed for reliable audio connections, identified by the alternate description 2299979. This cable, measuring 3 metres in length, features a durable black outer sheath that effectively protects the internal wiring from wear and interference, ensuring consistent signal transmission. Engineered for professional audio environments, the cable can serve both as an XLR extension and a DMX connection, making it ideal for use in settings such as recording studios, live sound reinforcement, and theatrical lighting control. Utilising standard XLR connectors, it is compatible with a wide range of audio equipment and lighting fixtures, facilitating seamless integration in various engineering and technical applications.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 0.2m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot