Omnitronic 3022058N 2299973 Audio Cable XLR to XLR Black 1.5m

MPN
3022058N
Brand
Omnitronic
EAN-13
4026397193770
Order Code
19-3744
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £24.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Omnitronic 3022058N, 2299973, is a high-quality audio cable specifically designed for professional use. This XLR to XLR cable has a length of 1.5 metres and a robust black outer jacket, offering superior connectivity and durability for various applications including audio signal transmission and DMX lighting control. The cable's design ensures low-noise performance, which is crucial in reducing interference during live sound production, recording setups, and stage lighting systems. Its precision-engineered connectors provide secure connections, making it a reliable choice for sound engineers and lighting technicians requiring stable and consistent performance.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 20m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot