Omnitronic 3022057N XLR-XLR Cable black 3m Durable audio connection

MPN
3022057N
Brand
Omnitronic
EAN-13
4026397139389
Order Code
19-3743
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Omnitronic 3022057N, 2299972, is a robust and durable XLR-XLR cable designed for reliable audio and data connections. This 3-metre black cable is engineered to accommodate both audio signals and DMX data transmissions, making it versatile for use in professional audio settings, lighting setups, and long-distance stage setups. With its solid build quality, the cable ensures minimal signal interference and loss, making it suitable for situations that demand high-fidelity audio playback or precise control data in professional lighting equipment. The cable’s balanced design aids in reducing noise and hum, thereby enhancing the quality of the connection in both studio and live performance environments.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 15m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot