Omnitronic 3022052N XLR audio cable black 3m robust connectors durable design

MPN
3022052N
Brand
Omnitronic
EAN-13
4026397338133
Order Code
19-3741
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Omnitronic 3022052N is an XLR audio cable designed for professional audio and lighting applications where reliability and signal integrity are paramount. The robust connectors are engineered to withstand the rigours of frequent use, ensuring longevity and consistent performance over time. With a 3-metre length, this cable is ideal for XLR extension purposes in settings such as stage production, live sound setups, and DMX lighting control systems. Its durable design and high-quality construction make it suitable for both studio and live environments, providing a dependable connection for critical audio signals.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 7.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot