Omnitronic 3022050N XLR Lead Black 3m Durable Audio Connection Cable

MPN
3022050N
Brand
Omnitronic
EAN-13
4026397124941
Order Code
19-3739
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Omnitronic 3022050N, 3022050N, is a high-quality, durable audio connection cable featuring XLR connectors. This black cable extends to a length of 3 metres, offering reliable signal transmission for both audio and DMX applications. Engineered for professional environments, the cable ensures low signal interference and robust connectivity, which are essential in studio settings, live performances, and theatrical productions. The product's precise engineering makes it suitable for use in various audio-visual setups, where maintaining signal integrity is critical. Further identified by the GTIN 04026397124941, this cable serves as an essential component in any engineer's toolkit for its adaptability and reliability.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot