Omnitronic 3022045R 2299963 XLR cable black 3m

MPN
3022045R
Brand
Omnitronic
EAN-13
4026397230062
Order Code
19-3736
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Omnitronic 3022045R, 2299963, is a robust XLR extension cable designed to meet professional audio and lighting requirements. Featuring a 3-metre length and a durable black outer jacket, this cable is constructed for reliable signal transmission in demanding environments. It is typically employed in engineering applications such as connecting microphones to audio equipment or linking DMX lighting fixtures for data transfer. The cable's XLR connectors ensure a secure, interference-resistant connection, making it an ideal choice for studio and live sound settings. Its compatibility with various professional audio and lighting systems underscores its versatility and essential role in technical setups.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 1.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot