Omnitronic 30220405 XLR Cable Black Metal 1m

MPN
30220405
Brand
Omnitronic
EAN-13
4026397206203
Order Code
19-3733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Omnitronic 30220405 is an XLR cable featuring robust black metal connectors, designed to provide reliable signal transmission over a distance of 1 metres. Engineered for use in professional audio and lighting environments, it serves as an excellent choice for applications requiring XLR extension or DMX cable functionality. The cable offers a durable construction for consistent performance in demanding settings, making it suitable for use in studios, live sound productions, and stage lighting systems. With its compatibility with standard XLR connections, it facilitates seamless integration into a variety of engineering setups.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 1m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot