Omnitronic 13072332 PC Audio Video Black Audio/Video Device

Order Code:

19-3723

Brand: Omnitronic MPN: 13072332 EAN-13: 4026397643480

Discontinued


Omnitronic 13072332 is a robust PC audio and video device designed specifically for seamless integration into multimedia systems. This product, identifiable by the identifier 04026397643480, features the UWM-2HH USB microphone, which ensures high-quality audio capture and transmission. Engineers will value its compatibility with standard USB interfaces, making it suitable for a range of applications including virtual conferencing, professional audio recording, and video production activities. The device's versatility and reliable performance make it an essential component in settings that require precise audio and video communication.
Characteristics Cardioid/unidirectional
Diameter 50mm
Dimensions (Ø x L) 50 mm x 250 mm
Frequency Response 863-865MHz
Interfaces USB
Length 250mm
Product Type Wireless microphone set
Transfer Type Wireless
Type Wireless microphone set
Weight 0.32kg

Trustpilot