Omnitronic 11300050 AP-210 Piezo tweeter 25W

MPN
11300050
Brand
Omnitronic
EAN-13
4026397399264
Order Code
19-3716
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Omnitronic 11300050 AP-210 Piezo tweeter is a robust audio component designed for a power handling capacity of 25 watts, making it suitable for various high-frequency audio applications. This piezoelectric tweeter is engineered to deliver precise and clear sound, enhancing the quality of treble output in speaker systems. It is particularly well-suited for integration into public address systems, stage monitors, and professional audio installations, where reliability and accuracy are paramount. The tweeter's design incorporates durable materials that ensure longevity and sustained performance under rigorous conditions.
Type Piezo tweeter
Frequency Range 5000 Hz - 25000 Hz
Height 105mm
Length 188mm
Max. frequency 25000Hz
Max. load 50W
Min. frequency 5000Hz
Product Type Piezo tweeter
Recess depth 80mm
RMS capacity 25W
Sound pressure 94dB
Weight 110g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot