Omnilux 89501005 UV Fluorescent Tube T5 6W Essential Design

Image Representative of Range

Omnilux 89501005 UV Fluorescent Tube T5 6W Essential Design

MPN
89501005
Brand
Omnilux
EAN-13
4026397142112
Order Code
12-5703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.02 £4.27
10+ £4.03
50+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Omnilux 89501005 UV fluorescent tube T5 6 W provides efficient ultraviolet lighting. This compact UV light is ideal for applications requiring precise and reliable UV illumination, such as in scientific, industrial, and entertainment settings. It is identified by the codes 04026397142112 and 4026397142112 for easy reference.
Type UV fluorescent tube
Dimmable No
Base T5
Length 220mm
Rating 6W

Reviews

Be the first to submit a review

Trustpilot