Omnilux 88125106 MFL Halogen Bulb 230V GX16d 300W White Dimmable

Image Representative of Range

Omnilux 88125106 MFL Halogen Bulb 230V GX16d 300W White Dimmable

MPN
88125106
Brand
Omnilux
EAN-13
4026397165425
Order Code
12-5697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Omnilux manufactures the MFL Halogen 230 V GX16d 300 W white dimmable light. This product features high brightness and adjustability suitable for varied lighting needs. It is ideal for theatrical productions and architectural lighting applications.
Type Par 56
Colour White
Dimmable Yes
Base GX16d
Operating Voltage 230V
Colour Temperature Range 2750K
Energy efficiency rating n.rel.
Length 127mm
Light bulb features dimmable
Luminous Flux 3500lm
Rating 300W

Reviews

Be the first to submit a review

Trustpilot