OMEG ZAHNSCHEIBE-10-OMEG-ZINK Potentiometer Accessories Nut Metal

MPN
ZAHNSCHEIBE-10-OMEG-ZINK
Brand
Omeg
EAN-13
2050005633589
Order Code
17-0611
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
20+ £0.235
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

OMEG's Zahnscheibe-10-Omeg-Zink, identified by manufacturer part number 02050005633589, is a metal nut intended for use as an accessory in potentiometer installations. This component is specifically designed to provide secure and stable mounting for potentiometers, ensuring reliable electrical performance and mechanical stability in a variety of electronic applications. Engineered from durable zinc, it exhibits excellent corrosion resistance and mechanical robustness, suitable for use in environments where oxidation and wear may be a concern. Commonly employed in the assembly and maintenance of electronic control systems, this nut is an essential element for engineers seeking to optimise the longevity and functionality of their potentiometers.
Type ZAHNSCHEIBE-10-OMEG-ZINK
Colour Metal
Content 1
Diameter 16.5mm
Dimensions (Ø) 16.5mm
Inside Diameter 10.2mm
Product Type Nut
Receptacle M10

Reviews

Be the first to submit a review

Trustpilot