Christmas Opening Hours and Delivery Dates here

OMEG PC20BU 470K 20mm Linear Metal Case Single Turn Potentiometer

Order Code:

64-6246

Brand: Omeg MPN: PC20BU 470K A F1 CEPS EAN-13: 2050001683151
Qty Unit Price (Inc VAT)
2+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
47 available to back orderBack-order availability date - 10/01/2026

A 470K 0.4W commercial quality rotary potentiometer in a 20mm metal case.


  • Linear law
  • Tolerance 20%
  • PC terminals
  • Fitted with a bush
  • 300° Mechanical rotation
Resistance 470kΩ
Tolerance 20%
No of Turns 1
Taper Linear
Shaft Diameter 6mm
Shaft Length 50mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, October 4, 2016 | Question by: Rapid Customer | Product code: 64-6246
Q. Hi please can you clarify the spindle diameter on this range of pots. The tech spec says that both 6mm and 6.35mm are possible but I can't tell which one is for sale. Many thanks
A. Hi Mike, thank you for your question. These have a 6mm shaft.

Reviews

Be the first to submit a review

Trustpilot