Olympia 90-820 Portable Safety Barrier

MPN
90-820
Brand
Olympia
EAN-13
5057902908205
Order Code
98-2972
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Olympia Tools Portable Safety Barrier is a quick and convenient solution to cordon-off hazardous areas due to spillages, restrict access whilst work is being carried out or temporarily prevent unauthorised access. It features reflective panels for high visibility, the pillars can be filled with water or sand for increased stability. Folds down quickly and easily for transportation and storage.

Height: 907mm.
Width (Maximum): 2.5m.


Type Folding Barrier

Reviews

Be the first to submit a review

Trustpilot