Olympia 3134 G 4115 Trimmer A3 Paper Trimmer black durable 430mm length

MPN
3134
Brand
Olympia
EAN-13
4030152031344
Order Code
17-0483
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Olympia 3134 G 4115 is a high-quality trimmer designed for precision cutting, marketed under the alternate description 2317268 - Olympia 3134. This A3 paper trimmer is engineered with a robust black frame and has a cutting length of 430mm, ensuring durability and long-lasting performance. It is ideal for engineering applications that require precise trimming of design documents, schematics, and various large-format papers. The trimmer's construction supports efficient and accurate cutting, making it suitable for both professional and personal use in technical settings.
Type Trimmer
Paper Size A3
Colour Blue
Content 1
Cutting Length 448mm
Depth 535mm
Desk Material Metal
Height 445mm
Product Type Trimmer
Product type description G 4415
Size grid Yes
Width 360mm

Reviews

Be the first to submit a review

Trustpilot