Olympia 3032 Vario Duplex 4000 Trimmer A4 5 Sheet 80gsm Paper Trimmer

MPN
3032
Brand
Olympia
EAN-13
4030152030323
Order Code
17-0478
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.62 £23.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Olympia 3032 Vario Duplex 4000 is a paper trimmer specifically designed for precision cutting of up to five sheets of 80gsm A4 paper. The device features a robust build quality with a durable, high-grade aluminium base, ensuring stability and accurate cutting results every time. This versatile trimmer is equipped with a dual cutting mechanism, allowing for both rotary and guillotine cutting actions, making it ideal for engineering applications where precise, clean cuts are essential. Suitable for use in design studios, technical offices, and educational facilities, the 3032 is engineered to deliver reliable and efficient performance, ensuring consistently high-quality outputs across various projects and tasks.
Type Trimmer guillotine
Pack Quantity 1
Content 1
Cutting Height 3
Cutting Length 300mm
Cutting power A4 80 g/m² 5
Paper Size (max.) A4
Weight 1.14kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot