Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Olympia 05-433 Bungee Cord Blue 90cm 6 Piece

Order Code:  

96-7726

  Copy to clipboard
Brand: Olympia  Copy to clipboard MPN: 05-433 Copy to clipboard EAN-13: 0025997054331
 Report an error

Discontinued

The Olympia 6 piece set of 12mm bungee cords. Avaliable in 3 lengths:

OLY05432: 60cm.
OLY05433: 90cm.
OLY05434: 120cm.

Working Capacity: 12kg.
Break Strength: 48kg.

The Olympia Bungee Cords have the following specification:

Length: 90cm.
Width: 12mm.
Colour: Blue.
Quantity: 6 Piece.
Working Capacity: 12kg.
Break Strength: 48kg.


Type Elastic Strap

Reviews


Be the first to submit a review