Olymp5971 AlarmTF 400 White, Door/Window Security, 1 Piece

MPN
5971
Brand
Olymp
EAN-13
4030152059713
Order Code
10-1269
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

The Olympia 5971 TF 400 door/window alarm is a reliable security device designed for effective monitoring. It features easy installation and alerts to any unauthorised entry attempts. Ideal for homes and small offices, the alarm provides peace of mind for users.
Type Door/window alarm
Power Source battery-powered
Colour White
Component Door/window alarm
Depth 20mm
Dimensions (W x H x D) 40 x 60 x 20 mm
Energy efficiency rating Doesn't apply
Height 60mm
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Weight 140g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot