Olymp 7059 7059 Door Stopper, Stainless Steel, 1 piece

MPN
7059
Brand
Olymp
EAN-13
4030152070596
Order Code
10-1279
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Olympia 7059 door stopper is crafted from durable stainless steel, offering reliable resistance to wear. Its TS 240 design is versatile, making it suitable for residential and commercial use. Olympia ensures each piece provides a robust solution for safely holding doors open.
Type Door stopper
Colour Stainless steel
Dimensions (L x W x H) 50 x 77 x 50 mm
Height 50mm
Length 50mm
Weight 280g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot